Similar

1-1473562-4 | |
|---|---|
DigiKey Part Number | 1111-1-1473562-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1473562-4 |
Description | BOARD CONNECTOR 4 CONTACT(S) 1 R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 18-19 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1473562-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18-19 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 4,26677 € | 132,27 € |
| Unit Price without VAT: | 4,26677 € |
|---|---|
| Unit Price with VAT: | 5,07746 € |


