
1-1470222-3 | |
|---|---|
DigiKey Part Number | 1111-1-1470222-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1470222-3 |
Description | 1-1470222-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1470222-3 Models |
Category | Number of Positions |
Mfr | Pitch 0.098" (2.50mm) |
Series | Number of Rows 1 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Ivory |
Contact Type Female Socket | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26046 € | 2.604,60 € |
| Unit Price without VAT: | 0,26046 € |
|---|---|
| Unit Price with VAT: | 0,30995 € |

