
1-1470109-2 | |
|---|---|
DigiKey Part Number | 1111-1-1470109-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1470109-2 |
Description | 2.0MM PITCH HEADER DIP 12P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1470109-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.256" (6.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VDC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.600 | 0,18847 € | 4.824,83 € |
| Unit Price without VAT: | 0,18847 € |
|---|---|
| Unit Price with VAT: | 0,22428 € |

