
1-1470107-8 | |
|---|---|
DigiKey Part Number | 1111-1-1470107-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1470107-8 |
Description | 2.0MM PITCH CRIMP HOUSING 18P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1470107-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,32802 € | 11.808,72 € |
| Unit Price without VAT: | 0,32802 € |
|---|---|
| Unit Price with VAT: | 0,39034 € |

