
1-1462052-7 | |
|---|---|
DigiKey Part Number | 1111-1-1462052-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1462052-7 |
Description | HF6 93=50OHM140MW 5V BIST 2COIL |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462052-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 28.1 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 178 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,66630 € | 9.066,52 € |
| Unit Price without VAT: | 22,66630 € |
|---|---|
| Unit Price with VAT: | 26,97290 € |

