
1-146134-8 | |
|---|---|
DigiKey Part Number | 1111-1-146134-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-146134-8 |
Description | 14 MODII HDR DRST SFMNT B/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-146134-8 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 1,98944 € | 5.371,49 € |
| Unit Price without VAT: | 1,98944 € |
|---|---|
| Unit Price with VAT: | 2,36743 € |

