
1-1452054-1 | |
|---|---|
DigiKey Part Number | 1111-1-1452054-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1452054-1 |
Description | COMBINATION LINE CONNECTOR 2 CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1452054-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,42245 € | 84,49 € |
| Unit Price without VAT: | 0,42245 € |
|---|---|
| Unit Price with VAT: | 0,50272 € |

