
1-1437284-0 | |
|---|---|
DigiKey Part Number | 1111-1-1437284-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1437284-0 |
Description | AUTOMOTIVE CONNECTORS MERTEC FTE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-1437284-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,33808 € | 9.466,24 € |
| Unit Price without VAT: | 0,33808 € |
|---|---|
| Unit Price with VAT: | 0,40232 € |

