
1-1419158-4 | |
|---|---|
DigiKey Part Number | 1111-1-1419158-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1419158-4 |
Description | AUTOMOTIVE CONNECTORS MARKET2X5F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1419158-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,61180 € | 80,59 € |
| Unit Price without VAT: | 1,61180 € |
|---|---|
| Unit Price with VAT: | 1,91804 € |

