
1-1418778-1 | |
|---|---|
DigiKey Part Number | 1111-1-1418778-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418778-1 |
Description | 5POS MQS TAB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418778-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 80°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43517 € | 435,17 € |
| Unit Price without VAT: | 0,43517 € |
|---|---|
| Unit Price with VAT: | 0,51785 € |

