
1-1418775-1 | |
|---|---|
DigiKey Part Number | 1111-1-1418775-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418775-1 |
Description | COMBINATION LINE CONNECTOR 5 CON |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418775-1 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 80°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,43700 € | 87,40 € |
| Unit Price without VAT: | 0,43700 € |
|---|---|
| Unit Price with VAT: | 0,52003 € |

