
1-1414686-0 | |
|---|---|
DigiKey Part Number | 1111-1-1414686-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1414686-0 |
Description | AUTOMOTIVE RELAYS V23136A0004X05 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 1-1414686-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 5,01020 € | 1.473,00 € |
| Unit Price without VAT: | 5,01020 € |
|---|---|
| Unit Price with VAT: | 5,96214 € |

