
1-1393302-7 | |
|---|---|
DigiKey Part Number | 1111-1-1393302-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393302-7 |
Description | POWER RELAY 24VDC 240A SPST-NO(2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 14.4 VDC |
Manufacturer TE Connectivity AMP Connectors | Must Release Voltage 2.4 VDC |
Series | Operate Time 8 ms |
Packaging Bulk | Release Time 3 ms |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 83.3 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Nickel (AgNi) |
Contact Form SPST-NO (1 Form A) | Coil Power 2W |
Contact Rating (Current) 70 A | Coil Resistance 288 Ohms |
Switching Voltage 28VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 6,20733 € | 93,11 € |
| Unit Price without VAT: | 6,20733 € |
|---|---|
| Unit Price with VAT: | 7,38672 € |

