
1-1375870-8 | |
|---|---|
DigiKey Part Number | 1111-1-1375870-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1375870-8 |
Description | HEADERS & WIRE HOUSINGS RCPT ASS |
Manufacturer Standard Lead Time | 145 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1375870-8 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Insulation Color Natural |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -55°C ~ 85°C |
Contact Type Female Blade Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Gold |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.11µin (0.130µm) |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 23,66393 € | 17.747,95 € |
| Unit Price without VAT: | 23,66393 € |
|---|---|
| Unit Price with VAT: | 28,16008 € |

