Direct

1-1375870-0 | |
|---|---|
DigiKey Part Number | 1111-1-1375870-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1375870-0 |
Description | RCPT ASSY 24 POS VERT 0.8MM MI |
Manufacturer Standard Lead Time | 145 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1375870-0 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Natural |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -55°C ~ 85°C |
Contact Type Female Blade Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Gold |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.11µin (0.130µm) |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1375870-0 | TE Connectivity AMP Connectors | 0 | 6-1375870-0-ND | 11,12585 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 16,05954 € | 48.178,62 € |
| Unit Price without VAT: | 16,05954 € |
|---|---|
| Unit Price with VAT: | 19,11085 € |

