
1-1355730-1 | |
|---|---|
DigiKey Part Number | 1111-1-1355730-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355730-1 |
Description | AUTOMOTIVE CONNECTORS MQS PIN HE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355730-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.264" (6.70mm) |
Packaging Bulk | Contact Length - Post 0.102" (2.60mm) |
Part Status Active | Insulation Height 0.232" (5.90mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Operating Temperature -40°C ~ 120°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Applications Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,47118 € | 1.696,25 € |
| Unit Price without VAT: | 0,47118 € |
|---|---|
| Unit Price with VAT: | 0,56070 € |

