
1-1326032-2 | |
|---|---|
DigiKey Part Number | 1111-1-1326032-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1326032-2 |
Description | 2.8MM RECP SEAL 12AWG REV REEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1326032-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Tin |
Type Power | Contact Finish Thickness 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38560 € | 96,40 € |
| Unit Price without VAT: | 0,38560 € |
|---|---|
| Unit Price with VAT: | 0,45886 € |

