
1-1326032-1 | |
|---|---|
DigiKey Part Number | 1111-1-1326032-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1326032-1 |
Description | 2.8MM RECP SEAL 14AWG REV REEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1326032-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,23728 € | 533,88 € |
| Unit Price without VAT: | 0,23728 € |
|---|---|
| Unit Price with VAT: | 0,28236 € |

