New Product
Image for 1-1326032-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1326032-0

DigiKey Part Number
1111-1-1326032-0-ND
Manufacturer
Manufacturer Product Number
1-1326032-0
Description
AUTOMOTIVE CONN 2.8MM RECP SEAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1-1326032-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
16 AWG
Part Status
Active
Contact Finish
Tin
Type
Power
Contact Finish Thickness
31.5µin (0.80µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,26574 €664,35 €
Manufacturers Standard Package
Unit Price without VAT:0,26574 €
Unit Price with VAT:0,31623 €