
1-1326031-2 | |
|---|---|
DigiKey Part Number | 1111-1-1326031-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1326031-2 |
Description | 2.8MM BLD SEAL 12AWG REV REEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1326031-2 Models |
Category | Pin or Socket Blade |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Tin |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,40574 € | 1.582,39 € |
| Unit Price without VAT: | 0,40574 € |
|---|---|
| Unit Price with VAT: | 0,48283 € |

