
1-1318384-9 | |
|---|---|
DigiKey Part Number | 1111-1-1318384-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318384-9 |
Description | 025 40POS CAP ASSY H TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318384-9 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.217" (5.50mm) |
Packaging Tube | Contact Length - Post 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.610" (15.49mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -30°C ~ 105°C |
Style | Material Flammability Rating UL94 HB |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Voltage Rating 12VDC |
Termination Solder | Applications Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 6,67512 € | 1.081,37 € |
| Unit Price without VAT: | 6,67512 € |
|---|---|
| Unit Price with VAT: | 7,94339 € |

