
1-1241930-1 | |
|---|---|
DigiKey Part Number | 1111-1-1241930-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1241930-1 |
Description | AMP MCP 9.5 CONTACT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 7-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-1241930-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 7-10 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,84020 € | 1.420,10 € |
| Unit Price without VAT: | 2,84020 € |
|---|---|
| Unit Price with VAT: | 3,37984 € |

