Direct

1-120531-1 | |
|---|---|
DigiKey Part Number | 1111-1-120531-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-120531-1 |
Description | 1FHR 64 50A/P N C S14 15 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-120531-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 14mm, 15mm | |
Height Above Board | 0.408" (10.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,32250 € | 15.967,50 € |
| Unit Price without VAT: | 5,32250 € |
|---|---|
| Unit Price with VAT: | 6,33378 € |

