Direct

1-120521-2 | |
|---|---|
DigiKey Part Number | 1111-1-120521-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-120521-2 |
Description | 1FHR 84 50A/P S N S08 09 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-120521-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 84 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.212" (5.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 6,49386 € | 8.442,02 € |
| Unit Price without VAT: | 6,49386 € |
|---|---|
| Unit Price with VAT: | 7,72769 € |


