
1-120521-1 | |
|---|---|
DigiKey Part Number | 1111-1-120521-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-120521-1 |
Description | CONN 1.0MM-XXH REC 2X032P WITH L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-120521-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 8mm, 9mm, 10mm |
Number of Positions 64 | Height Above Board 0.212" (5.38mm) |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 6,33482 € | 4.117,63 € |
| Unit Price without VAT: | 6,33482 € |
|---|---|
| Unit Price with VAT: | 7,53844 € |

