
1-1123722-5 | |
|---|---|
DigiKey Part Number | 1111-1-1123722-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123722-5 |
Description | POWER TO THE BOARD PLUG HOUSING |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123722-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,11923 € | 190,77 € |
| Unit Price without VAT: | 0,11923 € |
|---|---|
| Unit Price with VAT: | 0,14188 € |

