
1-1123624-5 | |
|---|---|
DigiKey Part Number | 1111-1-1123624-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123624-5 |
Description | DYNAMIC D-3200 HDR H 9P K-XXX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123624-5 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.968" (24.59mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 3 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.280 | 5,40554 € | 12.324,63 € |
| Unit Price without VAT: | 5,40554 € |
|---|---|
| Unit Price with VAT: | 6,43259 € |

