
1-111626-8 | |
|---|---|
DigiKey Part Number | 1111-1-111626-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-111626-8 |
Description | HEADERS & WIRE HOUSINGS 14 2MM 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111626-8 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 5,21467 € | 78,22 € |
| Unit Price without VAT: | 5,21467 € |
|---|---|
| Unit Price with VAT: | 6,20546 € |

