
1-111504-8 | |
|---|---|
DigiKey Part Number | 1111-1-111504-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-111504-8 |
Description | 024 UNIV I/O 30DP NO EARS LTCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111504-8 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock/Eject Hooks |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Wire Gauge 26-28 AWG |
Contact Type Male Pin | Features Feed Through |
Number of Positions 24 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 19,97500 € | 79,90 € |
| Unit Price without VAT: | 19,97500 € |
|---|---|
| Unit Price with VAT: | 23,77025 € |

