
1-111382-9 | |
|---|---|
DigiKey Part Number | 1111-1-111382-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-111382-9 |
Description | BOARD CONNECTOR 2 ROW(S) MALE ST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-111382-9 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tube | Wire Gauge 28 AWG, Stranded; 26-30 AWG, Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 5.00µin (0.127µm) |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,78420 € | 189,21 € |
| Unit Price without VAT: | 3,78420 € |
|---|---|
| Unit Price with VAT: | 4,50320 € |

