Direct

1-111196-6 | |
|---|---|
DigiKey Part Number | 1111-1-111196-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-111196-6 |
Description | 100 RCPT SYSTEM 50 30 DPLX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111196-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30-32 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 16,57977 € | 4.973,93 € |
| Unit Price without VAT: | 16,57977 € |
|---|---|
| Unit Price with VAT: | 19,72993 € |


