
1-111196-5 | |
|---|---|
DigiKey Part Number | 1111-1-111196-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-111196-5 |
Description | HEADERS&WIRE HOUSINGS 80P RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111196-5 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30-32 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 80 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 14,47581 € | 2.316,13 € |
| Unit Price without VAT: | 14,47581 € |
|---|---|
| Unit Price with VAT: | 17,22621 € |

