Direct

1-111196-2 | |
|---|---|
DigiKey Part Number | 1111-1-111196-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-111196-2 |
Description | HEADERS & WIRE HOUSINGS RECPT SY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111196-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30-32 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 60 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-111196-2 | TE Connectivity AMP Connectors | 153 | A31863-ND | 17,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,56200 € | 92,81 € |
| Unit Price without VAT: | 18,56200 € |
|---|---|
| Unit Price with VAT: | 22,08878 € |


