
1-1105870-8 | |
|---|---|
DigiKey Part Number | 1111-1-1105870-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105870-8 |
Description | OTHER TOOLS RSZ.LC.0 75-2 5QMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Heavy Duty Contacts, 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Heavy Duty Contacts, 14-18 AWG | |
Specifications | - | |
Compatible Tools | 1-1105850-8 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,14000 € | 727,14 € |
| Unit Price without VAT: | 727,14000 € |
|---|---|
| Unit Price with VAT: | 865,29660 € |

