
1-1105001-2 | |
|---|---|
DigiKey Part Number | 1111-1-1105001-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105001-2 |
Description | HEAVY DUTY POWER CONNECTORS HD.M |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20-22 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1105001-2 Models |
Category | Type Machined |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20-22 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 4,20609 € | 96,74 € |
| Unit Price without VAT: | 4,20609 € |
|---|---|
| Unit Price with VAT: | 5,00525 € |

