
1-104894-0 | |
|---|---|
DigiKey Part Number | 1111-1-104894-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-104894-0 |
Description | 100 50/50 GRID RA HDR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104894-0 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.213" (5.40mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock, Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Military, Telecommunications |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 21,47286 € | 150,31 € |
| Unit Price without VAT: | 21,47286 € |
|---|---|
| Unit Price with VAT: | 25,55270 € |

