
1-104666-0 | |
|---|---|
DigiKey Part Number | 1111-1-104666-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-104666-0 |
Description | 24 SYSTEM 50 VERT SHRD HDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104666-0 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.125" (3.18mm) |
Series | Contact Length - Post 0.145" (3.68mm) |
Packaging Tube | Insulation Height 0.390" (9.91mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.012 | 6,34592 € | 6.422,07 € |
| Unit Price without VAT: | 6,34592 € |
|---|---|
| Unit Price with VAT: | 7,55164 € |

