
1-104480-4 | |
|---|---|
DigiKey Part Number | 1111-1-104480-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-104480-4 |
Description | CONTACT AMPMODU SHORT POINT SOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104480-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21588 € | 215,88 € |
| Unit Price without VAT: | 0,21588 € |
|---|---|
| Unit Price with VAT: | 0,25690 € |


