
1-104479-2 | |
|---|---|
DigiKey Part Number | 1111-1-104479-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-104479-2 |
Description | SHORT POINT RECP CONT LP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104479-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,15246 € | 1.905,75 € |
| Unit Price without VAT: | 0,15246 € |
|---|---|
| Unit Price with VAT: | 0,18143 € |

