Direct

1-104071-0 | |
|---|---|
DigiKey Part Number | 1111-1-104071-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-104071-0 |
Description | CONNECTORS 8P VERT HDR ASSY |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104071-0 Models |
Category | Contact Length - Mating 0.125" (3.18mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tube | Contact Shape Circular |
Part Status Not For New Designs | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-104071-0 | TE Connectivity AMP Connectors | 2.294 | A124545-ND | 2,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.304 | 2,48681 € | 5.729,61 € |
| Unit Price without VAT: | 2,48681 € |
|---|---|
| Unit Price with VAT: | 2,95930 € |


