
1-103957-6 | |
|---|---|
DigiKey Part Number | 1111-1-103957-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-103957-6 |
Description | 4X6 MTE RCPT SR LATCH .100CL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-103957-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,35428 € | 243,77 € |
| Unit Price without VAT: | 1,35428 € |
|---|---|
| Unit Price with VAT: | 1,61159 € |

