Direct

1-103735-0 | |
|---|---|
DigiKey Part Number | 1111-1-103735-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-103735-0 |
Description | 11 MTE HDR SRST LATCH .100CL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103735-0 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Overall Contact Length 0.545" (13.84mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Medical, Telecommunications |
Contact Length - Mating 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-103735-0 | TE Connectivity AMP Connectors | 0 | A33946-ND | 21,72837 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 3,35611 € | 120,82 € |
| Unit Price without VAT: | 3,35611 € |
|---|---|
| Unit Price with VAT: | 3,99377 € |


