
1-103734-2 | |
|---|---|
DigiKey Part Number | 1111-1-103734-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-103734-2 |
Description | 13 MTE RCPT SR LATCH .100CK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-103734-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 5,30300 € | 1.893,17 € |
| Unit Price without VAT: | 5,30300 € |
|---|---|
| Unit Price with VAT: | 6,31057 € |

