
1-103688-0 | |
|---|---|
DigiKey Part Number | 1111-1-103688-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-103688-0 |
Description | HEADERS & WIRE HOUSINGS 11 RCPT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103688-0 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,15196 € | 537,99 € |
| Unit Price without VAT: | 2,15196 € |
|---|---|
| Unit Price with VAT: | 2,56083 € |

