
1-103670-3 | |
|---|---|
DigiKey Part Number | 1111-1-103670-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-103670-3 |
Description | HEADERS&WIRE HOUSINGS LATCH HDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103670-3 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.535" (13.60mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 267V |
Termination Press-Fit, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Medical, Telecommunications |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 2,42690 € | 101,93 € |
| Unit Price without VAT: | 2,42690 € |
|---|---|
| Unit Price with VAT: | 2,88801 € |

