
1-103653-4 | |
|---|---|
DigiKey Part Number | 1111-1-103653-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-103653-4 |
Description | HEADERS&WIRE HOUSINGS 15 SHRD PI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103653-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Male Pin | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 2,40171 € | 84,06 € |
| Unit Price without VAT: | 2,40171 € |
|---|---|
| Unit Price with VAT: | 2,85803 € |

