Direct
Similar

1-103635-1 | |
|---|---|
DigiKey Part Number | 1111-1-103635-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-103635-1 |
Description | LATCHING HDR SHRD 12 WITH HOLD D |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103635-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.200" (5.08mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 1,85854 € | 89,21 € |
| Unit Price without VAT: | 1,85854 € |
|---|---|
| Unit Price with VAT: | 2,21166 € |



