Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-103311-0 | |
|---|---|
DigiKey Part Number | 1111-1-103311-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-103311-0 |
Description | 050 LOPRO HDR RA 30DP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103311-0 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Insulation Height 0.360" (9.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702475051 | Molex | 0 | 900-0702475051-ND | 4,26396 € | Similar |
| 0702475052 | Molex | 0 | 900-0702475052-ND | 7,30969 € | Similar |
| 09185506323 | HARTING | 43 | 1195-1749-ND | 4,36000 € | Similar |
| 09195506323 | HARTING | 0 | 1195-4598-ND | 5,46980 € | Similar |
| 2550-5002UB | 3M | 3 | MHD50K-ND | 5,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 3,27212 € | 801,67 € |
| Unit Price without VAT: | 3,27212 € |
|---|---|
| Unit Price with VAT: | 3,89382 € |







