Direct

1-103308-2 | |
|---|---|
DigiKey Part Number | 1111-1-103308-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-103308-2 |
Description | 060 LOPRO HDR SP 15DP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103308-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.388" (9.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5103308-2 | TE Connectivity AMP Connectors | 0 | A33174-ND | 7,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 5,43171 € | 1.140,66 € |
| Unit Price without VAT: | 5,43171 € |
|---|---|
| Unit Price with VAT: | 6,46373 € |


