
1-103169-5 | |
|---|---|
DigiKey Part Number | 1111-1-103169-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-103169-5 |
Description | BOARD CONNECTOR 34 CONTACT(S) 2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
EDA/CAD Models | 1-103169-5 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Tray | Overall Contact Length 0.533" (13.55mm) |
Part Status Active | Insulation Height 0.440" (11.18mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,97600 € | 99,76 € |
| Unit Price without VAT: | 9,97600 € |
|---|---|
| Unit Price with VAT: | 11,87144 € |

